Metcal CVC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E

Subtotal (1 unit)*

₩67,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩67,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-7638
제조사 부품 번호:
CVC-7CH0050S
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Soldering Iron Tip

Model Number

CVC

Tip Shape

Chisel

For Use With

CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E

Tip Series

700

Tip Width

5 mm

Tip Length

7.6mm

Standards/Approvals

No

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 7.6mm Length, 5mm Width - CVC-7CH0050S


This soldering iron tip is a chisel-shaped replacement component designed for use with compatible handheld soldering tools in precision electronic and electrical work. It provides a defined contact area for thermal transfer and is intended for routine tip changes during maintenance or when a different tip profile is required for specific soldering tasks.

Features and Benefits:


• Chisel geometry delivers a flat contact face for controlled heat transfer
• 5mm width enables accurate soldering on moderate pad sizes
• 7.6mm tip length provides accessible reach into confined areas
• Compatible with multiple station types for flexible tool pairing

Applications


• Used with CV-H1-AV for General Electronics soldering
• Suitable for CV-H7-AV in component replacement tasks
• Used with MX-H1-AV during assembly-line repairs
• Compatible with MX-H7-SF for medium-size pad work
• Can be used for maintenance on MX-RM3E and MX-RM6E tools

How does the tip shape affect solder wetting and control?


The chisel profile presents a broad, flat surface that promotes even solder flow across moderate-width pads and improves lateral heat distribution.

Will the tip reach solder joints recessed within assemblies?


The 7.6mm length offers extra reach compared with shorter tips, allowing access into shallow recesses while maintaining thermal contact.

Which tool types is it suitable for in multi-station environments?


It is designed to be interchangeable with several compatible handheld and bench tool handles that accept this tip form, enabling cross-platform usage.

How does the 5mm width influence task selection?


A 5mm working face balances precision and heat capacity, making it appropriate for medium-sized pads and leads without excessive thermal spread.

관련된 링크들