Metcal STTC 1 mm Chisel 6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- RS 제품 번호:
- 289-3113
- Distrelec 제품 번호:
- 182-00-883
- 제조사 부품 번호:
- STTC-125
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩65,340.00
재고있음
- 추가로 2026년 11월 12일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 289-3113
- Distrelec 제품 번호:
- 182-00-883
- 제조사 부품 번호:
- STTC-125
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | STTC | |
| For Use With | MX-RM3E, MX-H1-AV | |
| Tip Series | 700 | |
| Tip Angle | 30° | |
| Tip Width | 1 mm | |
| Tip Length | 6mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number STTC | ||
For Use With MX-RM3E, MX-H1-AV | ||
Tip Series 700 | ||
Tip Angle 30° | ||
Tip Width 1 mm | ||
Tip Length 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 6mm Tip Length, 1mm Tip Width - STTC-125
This soldering-iron tip is a chisel-shaped replacement aimed at precision soldering tasks and compatible with specified handheld soldering tools. It is intended for use in electronics assembly and repair where accurate heat transfer and controlled solder application are required.
Features and Benefits:
• Chisel profile delivers controlled wetting for accurate joins
• 30° angle enables access to confined component pads
• 1 mm width supports fine-pitch soldering on small parts
• 6 mm length offers stability and predictable thermal response
• RoHS compliance ensures restricted substances are not present
• 30° angle enables access to confined component pads
• 1 mm width supports fine-pitch soldering on small parts
• 6 mm length offers stability and predictable thermal response
• RoHS compliance ensures restricted substances are not present
Applications
• Suitable for fine electronics assembly and repair
• Used with MX-RM3E handheld soldering tool
• Compatible with MX-H1-AV for component-level work
• Ideal for soldering small surface-mount pads
• Used with MX-RM3E handheld soldering tool
• Compatible with MX-H1-AV for component-level work
• Ideal for soldering small surface-mount pads
Will this tip fit my handheld soldering unit?
It is MADE to be used with the MX-RM3E and MX-H1-AV tool types.
How does the tip geometry influence soldering precision?
The chisel form combined with a 30° inclination concentrates heat and enables defined solder transfer to narrow pads.
What size work is this tip intended for?
Its 1 mm working edge is intended for fine electronics and tight-pitch components.
Are any restricted materials present in the tip?
The construction conforms to RoHS requirements, indicating restricted substances are not included.
관련된 링크들
- Metcal STTC 1 mm Chisel 6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 1 mm Chisel 9.1 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 1.78 mm Chisel 6 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 2.5 mm Chisel 6 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E