Metcal SMTC-1167 1.5 mm Hoof 16.51 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series

Subtotal (1 unit)*

₩117,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 8 개 단위 배송
  • 추가로 2026년 12월 09일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩117,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-3598
Distrelec 제품 번호:
182-01-089
제조사 부품 번호:
SMTC-1167
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Soldering Iron Tip

Model Number

SMTC-1167

Tip Shape

Hoof

For Use With

Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems

Tip Series

700

Tip Angle

60°

Tip Width

1.5 mm

Tip Length

16.51mm

Standards/Approvals

No

제외

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 16.51mm Length, 1.5mm Width - SMTC-1167


This soldering iron tip is a specialised hoof-shaped replacement designed for use with compatible hot-air soldering systems. It provides a specific angled contact surface for thermal transfer during precision joining tasks and is intended to fit a range of handheld soldering stations in professional environments.

Features and Benefits:


• 60° angle delivers controlled access to angled joints
• 1.5mm width enables fine-pointed wetting performance
• 16.51mm length supports reach into confined areas
• Hoof shape permits broad contact on small pads
• Compatible design allows quick tip exchange

Applications


• Used with Metcal MX-500 compatible stations
• Suitable for detailed surface-mount soldering tasks
• Ideal for rework around densely populated boards
• Can be used for component lead tacking operations
• Used for precision thermal transfer in repair benches

Which systems will accept this replacement tip?


It fits Metcal MX-500, MX-5000 and MX-5200 family soldering systems.

What tip geometry assists access to tight joint angles?


The hoof contour combined with a 60° incline enables approach to recessed or angled solder joints.

How does the tip width affect solder deposition?


A 1.5mm contact edge concentrates heat and solder onto small pad areas for accurate deposition.

What operational advantage does the tip length provide?


A 16.51mm extension improves reach into narrow assemblies while maintaining thermal contact.

Which tasks benefit most from this tip profile?


Tasks requiring precise wetting on small pads and selective rework of closely spaced components.

관련된 링크들