Weller RTW 8 MS 1.3 mm Straight 20 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- RS 제품 번호:
- 285-7629
- Distrelec 제품 번호:
- 301-64-327
- 제조사 부품 번호:
- T0054466599N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩245,800.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩245,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7629
- Distrelec 제품 번호:
- 301-64-327
- 제조사 부품 번호:
- T0054466599N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTW 8 MS | |
| Tip Shape | Straight | |
| For Use With | WXMT-MS Tweezers, WMRT-MS | |
| Tip Series | RTW | |
| Tip Width | 1.3 mm | |
| Tip Length | 20mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTW 8 MS | ||
Tip Shape Straight | ||
For Use With WXMT-MS Tweezers, WMRT-MS | ||
Tip Series RTW | ||
Tip Width 1.3 mm | ||
Tip Length 20mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
The Weller chisel soldering tip set, belonging to the RTW Series Tips and compatible with WXMT/WMRT Soldering Iron models, adheres to military standards and is specifically designed for miniature works, ensuring optimal performance and precision in soldering tasks.
For miniature works which cannot be done with basic tools
Combination of an excellent heat transfer together with a longer tip life
관련된 링크들
- Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 3 MS 3 mm Bent Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 10 MS 10 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 2 MS 0.7 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 11 MS 6 mm Chisel 6 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 1 MS 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 10 10 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers