Weller RTW 2 MS 0.7 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers

Subtotal (1 unit)*

₩224,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 03일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩224,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-021
제조사 부품 번호:
T0054465799N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

RTW 2 MS

Product Type

Soldering Iron Tip

Tip Shape

Chisel

For Use With

WMRT-MS, WXMT-MS Tweezers

Tip Series

RTW

Tip Angle

45°

Tip Width

0.7 mm

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.7mm Tip Width, 45° Tip Angle - T0054465799N


This soldering iron tip is a chisel-style replacement designed for precision soldering with compatible tweezer-style tools. It provides a slim working edge suited to controlled thermal transfer for fine joint work in industrial settings. The component is intended for use with specific Weller tweezer models and conforms to recognised UPC approval standards for manufacturing traceability.

Features and Benefits:


• 45° angle delivers accurate access to tight joints
• Chisel profile facilitates efficient heat transfer for solder flow
• 0.7mm width enables fine-detail soldering on small pads
• Compatible with tweezer tools to simplify component-level work
• RTW-compatible design supports quick tip swaps during maintenance

Applications


• Suitable for delicate component soldering in electronics assemblies
• Used with WMRT-MS tweezers for precision rework tasks
• Ideal for repair of small-pitch connectors and IC leads
• Can be used with WXMT-MS tools for targeted thermal delivery

Which tool types will accept this tip?


It fits tweezer-style soldering implements from the compatible WMRT-MS and WXMT-MS families that take RTW-format tips.

How does the tip geometry affect heat control?


The chisel form concentrates thermal energy along the blade edge, enabling controlled solder wetting on narrow contact areas while minimising unintended heating of adjacent components.

What approval or traceability mark does it carry?


The item is marked with a UPC-standard approval identifier for supply-chain and manufacturing traceability.

Is this tip suitable for high-precision assembly work?


Its 0.7mm working width and defined 45° inclination make it suitable for fine-detail soldering tasks where precise placement and heat application are required.

관련된 링크들