Weller RTW 3 MS 3 mm Bent Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS

Subtotal (1 unit)*

₩240,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 03일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩240,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-032
제조사 부품 번호:
T0054465899N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Bent

Model Number

RTW 3 MS

Product Type

Soldering Iron Tip

For Use With

WXMT-MS Tweezers, WMRT-MS

Tip Series

RTW

Tip Angle

45°

Tip Width

3 mm

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 3mm Tip Width, 45° Tip Angle - T0054465899N


This soldering iron tip is a bent 45° replacement designed for precision soldering with tweezer-style and hand-held stations. It provides an angled contact point for controlled heat transfer during component-level work and is compatible with select Weller tweezer and pencil systems used in electronics assembly and repair.

Features and Benefits:


• Bent 45° profile enables access to confined component spaces
• 3mm width delivers focused heat for small joints
• Designed for tweezer compatibility reduces tool changeover time
• Durable construction supports consistent thermal conductivity
• UPC-approved manufacturing ensures traceable quality assurance

Applications


• Suitable for delicate SMD soldering tasks on densely populated boards
• Used with WXMT-MS tweezers for paired-tip operations
• Ideal for reworking fine-pitch components where angle access is required
• Can be used for precision assembly in automation fixtures
• Used for targeted soldering in electrical maintenance and prototyping

Which tools accept this bent tip?


It fits specified tweezer-style tools and compatible pencil stations designed for angled tips, enabling use with matching clamping interfaces.

How does the angled geometry affect thermal control?


The 45° orientation concentrates contact area at the tip edge, improving transfer efficiency while allowing access without reorienting the workpiece.

What joint types is the tip suited to?


It is intended for small pad-to-lead joints and close-proximity SMD connections where a narrow, angled tip provides precise heat application.

How should the tip be handled to maintain performance?


Regular cleaning of oxide deposits and correct seating in the holder ensures stable thermal contact and repeatable temperature response.

관련된 링크들