Weller RTW 10 MS 10 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers

Subtotal (1 unit)*

₩243,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩243,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-014
제조사 부품 번호:
T0054467199N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

RTW 10 MS

Tip Shape

Chisel

Product Type

Soldering Iron Tip

For Use With

WMRT-MS, WXMT-MS Tweezers

Tip Series

RTW

Tip Width

10 mm

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 10mm Tip Width, Chisel Tip Shape - T0054467199N


This soldering iron tip is a chisel-shaped replacement designed for precision tweezer-style soldering in industrial and workshop settings. It serves as a direct tip swap to restore or modify tweezer heads used in fine soldering tasks, enabling controlled heat transfer for component joining and removal where narrow access and accuracy are required.

Features and Benefits:


• Chisel geometry for precise solder distribution and alignment
• 10mm working edge for consistent contact during joins
• Compatible with tweezer-style holders for Rapid replacement
• UPC approval indicating standardised production traceability
• Suited to high-precision tasks in tight component arrays

Applications


• Suitable for reworking small surface-mount components on assemblies
• Ideal for selective soldering where tweezer tools are preferred
• Used with WMRT-MS and WXMT-MS tweezers for tip swaps
• Can be used for delicate leaded component removal and placement

Which tweezer tools accept this tip?


It fits WMRT-MS and WXMT-MS tweezer-type holders that accept replaceable chisel ends.

How does the tip shape affect thermal performance?


The chisel profile increases contact area at the edge, improving heat transfer for steady soldering on narrow pads.

Is the tip suitable for precision electronics assembly?


Yes, the 10mm edge supports controlled soldering in dense PCB layouts where accurate contact is required.

What identification should I reference for ordering a matching spare?


Use the manufacturer's part identifier when sourcing the matching replacement to ensure compatibility with your tweezer units.

관련된 링크들