Weller RTW 10 10 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- RS 제품 번호:
- 801-4776
- Distrelec 제품 번호:
- 110-46-760
- 제조사 부품 번호:
- T0054466899N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩217,720.00
재고있음
- 추가로 2026년 11월 16일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩217,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 801-4776
- Distrelec 제품 번호:
- 110-46-760
- 제조사 부품 번호:
- T0054466899N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Straight | |
| Model Number | RTW 10 | |
| For Use With | WMRT, WXMT Tweezers | |
| Tip Series | RTW | |
| Tip Width | 10 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Straight | ||
Model Number RTW 10 | ||
For Use With WMRT, WXMT Tweezers | ||
Tip Series RTW | ||
Tip Width 10 mm | ||
Standards/Approvals No | ||
Weller Soldering Iron Tip, 10x1mm Tip Size, For Use With WMRT / WXMT - T0054466899N
This soldering iron tip is engineered to enhance soldering tasks with precision and efficiency. The straight chisel shape facilitates effective heat transfer, making it essential for miniature work in various electrical and mechanical applications. It is compatible with WMRT and WXMT soldering irons, serving both automation and electronics industries.
Features & Benefits
• Designed for optimal performance in detailed soldering tasks
• Specifically intended for WMRT and WXMT soldering irons
• Provides exceptional heat transfer for efficient soldering
• Offers a longer tip life for continuous operation
• Suitable for miniature projects requiring precision
• Dependable design for consistent performance
Applications
• Ideal for intricate electronic and circuit assembly
• Suitable for automation tasks that require precision soldering
• Effective for mechanical repairs in delicate instruments
• Beneficial for model building and repairs
• Used in crafting applications where detail is essential
How it can be install the tip onto my soldering iron?
Ensure the iron is powered off and cooled, then remove the current tip and insert the new one until secure.
Is this tip appropriate for different solder types?
Yes, it accommodates various solder types, providing versatility for different projects.
What maintenance is required for this soldering tip?
Regular cleaning with a damp sponge during use will help prolong its lifespan and maintain performance.
Can this tip handle high-temperature applications?
Yes, it is designed to support high-temperature soldering, making it suitable for demanding tasks.
How it can be know if my soldering iron is compatible?
Check your soldering iron's specifications; this tip is designed for WXMT and WMRT models.
관련된 링크들
- Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 9 3 mm Straight Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 10 MS 10 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 4 6 mm Bent 20 mm Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 3 3 mm Bent 18 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 6 NW 0.2 mm Bent Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 1 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 2 0.7 mm Bent 22 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers