Weller RTW 8 1.3 mm Chisel 19 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- RS 제품 번호:
- 285-7628
- Distrelec 제품 번호:
- 301-64-326
- 제조사 부품 번호:
- T0054466499N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩163,980.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩163,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7628
- Distrelec 제품 번호:
- 301-64-326
- 제조사 부품 번호:
- T0054466499N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTW 8 | |
| Tip Shape | Chisel | |
| For Use With | WMRT, WXMT Tweezers | |
| Tip Series | RTW | |
| Tip Width | 1.3 mm | |
| Tip Length | 19mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTW 8 | ||
Tip Shape Chisel | ||
For Use With WMRT, WXMT Tweezers | ||
Tip Series RTW | ||
Tip Width 1.3 mm | ||
Tip Length 19mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 19mm Tip Length, 1.3mm Tip Width - T0054466499N
This soldering iron tip is a chisel-shaped replacement tip designed for precision soldering with compatible tweezer-style iron tools. It serves as a standalone consumable component tailored for professional electronics work where controlled heat transfer and accurate solder application are required. The tip is intended for use with specific tweezer stations and adheres to recognised approval standards.
Features and Benefits:
• Chisel geometry delivers controlled contact area for accurate soldering
• Compatible with tweezer-format irons enabling fine component work
• UPC approval confirms adherence to established quality criteria
• Narrow 1.3mm blade width permits small pad access and fine joints
• Robust 19mm length gives reach into recessed component areas
• Compatible with tweezer-format irons enabling fine component work
• UPC approval confirms adherence to established quality criteria
• Narrow 1.3mm blade width permits small pad access and fine joints
• Robust 19mm length gives reach into recessed component areas
Applications
• Suitable for precision SMD rework and micro-soldering tasks
• Used with WMRT tweezer-style soldering equipment
• Ideal for component removal on dense assemblies
• Can be used for delicate bridging and solder shaping
• Used with WXMT-compatible tweezers for tweezer-assisted soldering
• Used with WMRT tweezer-style soldering equipment
• Ideal for component removal on dense assemblies
• Can be used for delicate bridging and solder shaping
• Used with WXMT-compatible tweezers for tweezer-assisted soldering
How is the tip secured to compatible tweezer tools?
It is designed to fit the retention mechanism of specified tweezer-style iron housings, engaging the tools insertion slot to ensure stable thermal contact during operation.
What soldering tasks benefit from the chisel profile?
The flat cutting edge is suited to the dragging technique, solder paste redistribution, and creating fillets on small leads where line contact improves heat transfer.
Are there any restrictions on the type of tweezer irons it fits?
It is engineered for use with WMRT and WXMT tweezer-format irons and will not be compatible with unrelated holder geometries.
How does the length influence performance in confined assemblies?
The 19mm projection balances reach and thermal mass, allowing access to recessed areas while maintaining practical heat delivery for short-duration soldering operations.
관련된 링크들
- Weller RTW 10 MS 10 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 2 MS 0.7 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 11 MS 6 mm Chisel 6 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 10 10 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 9 3 mm Straight Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 3 3 mm Bent 18 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 4 6 mm Bent 20 mm Soldering Iron Tip for use with WXMT Tweezers, WMRT