Weller RTW 9 3 mm Straight Soldering Iron Tip for use with WXMT Tweezers, WMRT
- RS 제품 번호:
- 801-4763
- 제조사 부품 번호:
- T0054466699N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩163,980.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩163,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 801-4763
- 제조사 부품 번호:
- T0054466699N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTW 9 | |
| Tip Shape | Straight | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXMT Tweezers, WMRT | |
| Tip Series | RTW | |
| Tip Width | 3 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTW 9 | ||
Tip Shape Straight | ||
Product Type Soldering Iron Tip | ||
For Use With WXMT Tweezers, WMRT | ||
Tip Series RTW | ||
Tip Width 3 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, For Use With WMRT/WXMT, 3x1mm Tip Size - T0054466699N
This soldering iron tip is designed for precision applications where effective heat transfer is essential. It integrates with WMRT and WXMT soldering equipment, serving as a valuable tool for professionals in electronics, automation, and mechanical fields. The tip's attributes contribute to improved quality in soldering and help tackle common challenges in miniature tasks.
Features & Benefits
• Optimises heat transfer for enhanced efficiency
• Longer lifespan compared to standard tips
• Compatible with WMRT and WXMT models for versatile usage
• Supports complex soldering tasks that basic tools cannot manage
• Specifically designed for miniature applications requiring precision
• Made from high-quality materials for durability
Applications
• Utilised with WMRT and WXMT soldering systems
• Ideal for delicate electronic repairs and intricate circuit designs
• Appropriate for detailed work in automation and machinery assembly
• Suitable for tasks that require a robust yet precise soldering tip
What materials can be effectively soldered with this tip?
It is suitable for soldering a range of electronic components, particularly on printed circuit boards (PCBs).
How do I maintain the tip for prolonged use?
Regular cleaning of the tip is essential to prevent oxidation and ensure optimal heat transfer.
Is this tip compatible with other brands of soldering irons?
This tip is specifically designed for Weller products, ensuring optimal performance with WMRT and WXMT models.
Can the tip be used for lead-free soldering?
Yes, it works well with both lead-based and lead-free solders, delivering consistent results.
What wattage does the soldering iron need for this tip?
A power rating of 40W is recommended for optimal performance with this tip.
관련된 링크들
- Weller RTW 11 6 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 10 10 mm Straight Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 4 6 mm Bent 20 mm Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 3 3 mm Bent 18 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 6 NW 0.2 mm Bent Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 1 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 2 0.7 mm Bent 22 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers