Weller RTM 013 S MS 1.3 mm Screwdriver 20 mm Soldering Iron Tip for use with WMRP-MS, WXMP-MS, WTMP-MS
- RS 제품 번호:
- 201-0849
- 제조사 부품 번호:
- T0054461699N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩63,640.00
재고있음
- 추가로 2026년 11월 16일 부터 12 개 단위 배송
- 추가로 2026년 12월 24일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-0849
- 제조사 부품 번호:
- T0054461699N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | RTM 013 S MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WMRP-MS, WXMP-MS, WTMP-MS | |
| Tip Series | RTM | |
| Tip Width | 1.3 mm | |
| Tip Length | 20mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Screwdriver | ||
Model Number RTM 013 S MS | ||
Product Type Soldering Iron Tip | ||
For Use With WMRP-MS, WXMP-MS, WTMP-MS | ||
Tip Series RTM | ||
Tip Width 1.3 mm | ||
Tip Length 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 20mm Tip Size - T0054461699N
This soldering iron tip is crafted for precision and efficiency, tailored for professionals in the automation, electronics, and mechanical industries. Its screwdriver shape and 20mm dimensions allow for effective soldering of various components, ensuring secure connections and consistent performance. It is designed for users seeking a high-performance tool to assist in intricate tasks.
Features & Benefits
• High-performance active design optimises solder flow for improved connections
• Compatible with WXMP and WXMP MS soldering irons for added versatility
• MIL-SPEC compliance ensures reliability for critical applications
• Suitable for both micro and standard components, enhancing usability
• Chisel shape promotes better heat distribution and precision
• Replacement tip that extends the life of soldering tools
Applications
• Utilised for delicate soldering tasks in aerospace and military sectors
• Ideal for manufacturing electronics and medical devices
• Suitable for automotive requiring precise soldering
• Effective with a range of geometries and sizes of components
Is this tip compatible with other soldering iron models?
Yes, it is designed to be used specifically with WXMP and WXMP MS soldering irons.
How does the shape of the tip affect its performance?
The screwdriver shape ensures optimal heat distribution, facilitating precise soldering tasks.
Can this tip be used for both micro and standard components?
Yes, it is versatile enough to accommodate both micro and standard applications effectively.
What is the power requirement for optimal performance?
This soldering tip operates at a power rating of 40W for efficient soldering.
How can I maintain this tip for longevity?
Regular cleaning and proper storage after use will help preserve its performance over time.
관련된 링크들
- Weller RTM 013 S X MS ou RT3X-MS 1.3 mm Bent Screwdriver 28 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 010 S MS 1 mm Screwdriver 18 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 025 K MS 2.5 mm Knife 19 mm Soldering Iron Tip for use with WMRP-MS, WXMP-MS, WTMP-MS
- Weller RTM 006 S MS 0.6 mm Screwdriver 23 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 018 S MS 1.8 mm Screwdriver 18 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 030 K MS 2.2 mm Knife 20 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 012 B MS 1.2 mm Bevel 19 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 015 S MS 1.5 mm Screwdriver 19 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS