Weller RTM 015 S MS 1.5 mm Screwdriver 19 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS
- RS 제품 번호:
- 215-0950
- Distrelec 제품 번호:
- 301-42-550
- 제조사 부품 번호:
- T0054461899N
- 제조업체:
- Weller
Subtotal (1 unit)*
₩63,640.00
재고있음
- 11 개 단위 배송 준비 완료
- 추가로 2027년 1월 28일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-0950
- Distrelec 제품 번호:
- 301-42-550
- 제조사 부품 번호:
- T0054461899N
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | RTM 015 S MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WTMP-MS, WXMP-MS, WMRP-MS | |
| Tip Series | RTM | |
| Tip Width | 1.5 mm | |
| Tip Length | 19mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Screwdriver | ||
Model Number RTM 015 S MS | ||
Product Type Soldering Iron Tip | ||
For Use With WTMP-MS, WXMP-MS, WMRP-MS | ||
Tip Series RTM | ||
Tip Width 1.5 mm | ||
Tip Length 19mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.5x0.4mm Tip Size - T0054461899N
This precision soldering iron tip is specialised for intricate soldering tasks and is compatible with various Weller soldering tools. Its chisel shape enables users to effectively handle both micro and standard components, making it a suitable choice for professionals in the automation, electronics, electrical, and mechanical sectors. The RT Micro tip performs well across diverse applications, offering tailored solutions for specific needs.
Features & Benefits
• Active tip technology promotes efficient heat transfer
• Compatible with multiple Weller soldering iron models
• Designed for both micro and standard component tasks
• Meets MIL-SPEC for increased durability and performance
• Versatile size range to accommodate a variety of soldering tasks
• Applicable in aerospace and medical fields
Applications
• Compatible with WXMP and WXMP MS soldering irons
• Ideal for assembly and repair of electronic devices
• Suitable for aerospace and military electronics
• Effective for soldering within medical devices and sensors
• Appropriate for automotive circuit repairs
What is the ideal temperature setting for this tip?
Optimal temperature settings can vary based on the component; however, a range between 350-400°C is effective for most applications.
Can this tip be used for lead-free soldering?
Yes, it is appropriate for lead-free soldering tasks, enhancing compatibility with modern soldering materials.
How often should I replace the tip?
The frequency of replacement largely depends on how intensively it is used; regular inspections for wear are recommended to maintain performance.
Will this tip fit my existing Weller soldering iron?
It is designed to be compatible with a range of Weller soldering tools; please verify your model specifications for a proper fit.
Is maintenance required for this tip?
Regular cleaning is recommended to maintain efficiency and extend the lifespan of the soldering tip.
관련된 링크들
- Weller RTM 010 S MS 1 mm Screwdriver 18 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 025 K MS 2.5 mm Knife 19 mm Soldering Iron Tip for use with WMRP-MS, WXMP-MS, WTMP-MS
- Weller RTM 006 S MS 0.6 mm Screwdriver 23 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 018 S MS 1.8 mm Screwdriver 18 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 030 K MS 2.2 mm Knife 20 mm Soldering Iron Tip for use with WTMP-MS, WMRP-MS, WXMP-MS
- Weller RTM 012 B MS 1.2 mm Bevel 19 mm Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- Weller RTM 013 S MS 1.3 mm Screwdriver 20 mm Soldering Iron Tip for use with WMRP-MS, WXMP-MS, WTMP-MS
- Weller RTM 008 S MS 0.8 mm Screwdriver 24 mm Soldering Iron Tip for use with WMRP-MS, WXMP-MS, WTMP-MS