Weller XT AX 30 1.6 mm Bent Screwdriver Soldering Iron Tip for use with WP120, WXP120

Subtotal (1 unit)*

₩21,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
199-029
제조사 부품 번호:
T0054474399
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

XT AX 30

Product Type

Soldering Iron Tip

Tip Shape

Bent Screwdriver

For Use With

WP120, WXP120

Tip Series

XT

Tip Angle

30°

Tip Width

1.6 mm

Standards/Approvals

UPC

COO (Country of Origin):
BA

Weller Soldering Iron Tip, 1.6mm Tip Width, 30° Tip Angle - T0054474399


This soldering iron tip is a bent screwdriver-shaped replacement designed for precision soldering in electrical assembly and repair. It provides an angled working face for improved access to confined joints and is intended for use with compatible handheld soldering stations and irons. The tip conforms to UPC standards and is part of a specialist tip range aimed at technicians requiring controlled heat transfer in angled soldering tasks.

Features and Benefits:


• Bent screwdriver profile for improved angled access
• 30° tip angle for consistent contact on sloping surfaces
• 1.6mm working width for fine but robust solder joints
• Compatible with selected WP120 and WXP120 tools for easy swapping
• Designed to match XT series thermal characteristics during soldering

Applications


• Suitable for soldering small sloping pads and tracks
• Used with WP120 stations for component rework
• Ideal for access to recessed connectors and terminals
• Used with WXP120 for precision maintenance tasks
• Can be used for repetitive angled soldering in production

How does the bent shape affect heat transfer during use?


The angled screwdriver profile directs the thermal mass through the slanted face, providing steady heat delivery to confined joint areas while allowing the operator to approach at 30° for improved contact.

Which tool interfaces are required for secure fitting?


The tip is manufactured to fit the specified compatible handles, relying on the matching mounting geometry and retention system of those tools to ensure correct seating and thermal coupling.

What joint sizes is the tip optimised for?


With a 1.6mm working width it is optimised for small to medium solder connections where a narrow but sturdy contact area is needed.

Are there any identification or approval markings relevant to procurement?


The tip carries the stated UPC approval marking, which can be used for verification during ordering and inventory control.

관련된 링크들