Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
- RS 제품 번호:
- 199-022
- 제조사 부품 번호:
- T0054472199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩44,020.00
재고있음
- 추가로 2026년 11월 10일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 199-022
- 제조사 부품 번호:
- T0054472199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | XT D 45 | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WP120, WXP120 | |
| Tip Series | XT | |
| Tip Angle | 45° | |
| Tip Width | 5 mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number XT D 45 | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WP120, WXP120 | ||
Tip Series XT | ||
Tip Angle 45° | ||
Tip Width 5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Weller Solar Tip is expertly designed for precision soldering, making it an indispensable tool for professionals tackling the most challenging soldering tasks. With a width of 5 mm, this high-mass tip ensures optimal heat retention, delivering exceptional results even under demanding circumstances. The well-crafted design integrates seamlessly with the XT Series Soldering Irons from WXP 120/WP 120, promising not just power but also impeccable control.
Offers a perfect blend of power and control for various soldering applications
Designed to meet the highest quality standards in the industry
Ensures cost efficiency with a durable design intended for long term use
관련된 링크들
- Weller XT DL 4.6 mm Screwdriver 40 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT AL 1.6 mm Screwdriver 40 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT M 3.2 mm Screwdriver 40 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT E 5.9 mm Screwdriver 35 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT D 4.6 mm Screwdriver 35 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT AX 30 1.6 mm Bent Screwdriver Soldering Iron Tip for use with WP120, WXP120
- Weller XT KN 2 mm Knife 45 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT DS 5 mm Round 35 mm Soldering Iron Tip for use with WP120, WXP120