Weller XNT AX 1.6 mm Bent Screwdriver 6 mm Soldering Iron Tip for use with WP65, WXP90, WXP65, WTP90

Subtotal (1 unit)*

₩21,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
199-045
제조사 부품 번호:
T0054486499
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Bent Screwdriver

Model Number

XNT AX

For Use With

WP65, WXP90, WXP65, WTP90

Tip Series

XNT

Tip Width

1.6 mm

Tip Length

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Weller High-performance soldering tip is designed to meet the demands of difficult, high mass soldering jobs. With its chisel design, it delivers exceptional heat transfer, ensuring efficient soldering even in challenging applications. Crafted to be compatible with Weller's XNT Series, this tip is the perfect addition to your soldering toolkit, offering maximum power and responsiveness for top-tier performance.

Designed to provide the optimal balance between performance and running costs

High quality construction meets rigorous soldering standards across diverse applications

An additional barrel is necessary for bent tips enhancing versatility

관련된 링크들