Weller HT HX 0.8 mm Bent Conical 51.5 mm Soldering Iron Tip for use with WXP120, WP120

Subtotal (1 unit)*

₩33,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
199-036
제조사 부품 번호:
T0054473799
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Bent Conical

Product Type

Soldering Iron Tip

Model Number

HT HX

For Use With

WXP120, WP120

Tip Series

XT

Tip Width

0.8 mm

Tip Length

51.5mm

Standards/Approvals

UPC

COO (Country of Origin):
BA

Weller Soldering Iron Tip, 51.5mm Tip Length, 0.8mm Tip Width - T0054473799


This soldering iron tip provides a precision heat-transfer solution for fine electronic soldering tasks. Designed to replace worn tips in compatible Weller stations, it offers a specific angled profile for access to confined joints and controlled thermal delivery appropriate for component-level repairs and assembly work.

Features and Benefits:


• Bent conical profile improves access to tight joints
• Narrow 0.8mm tip enables fine solder deposition
• Durable finish maintains thermal conductivity under repeated use
• Compatible with designated iron models for straightforward replacement
• 51.5mm length offers reach for recessed components

Applications


• Suitable for precise SMD component soldering
• Ideal for electronics repair and refurbishment tasks
• Used with WXP120 compatible replacement tip fittings
• Can be used for detailed connector and pin work
• Appropriate for workshop and bench-level maintenance

Which irons will accept this replacement element?


It fits specified compatible Weller stations designed for replaceable tips and mates directly with the matching heater assembly on those models.

How does the bent conical geometry affect soldering technique?


The angled conical shape permits approach to side-facing joints and enables controlled wetting on small pads without excessive contact area.

What should be considered when changing to this tip?


Ensure the station is powered down and cooled, verify seating on the heater barrel, and confirm mechanical retention to maintain thermal transfer.

Is this tip suitable for precision measurement tasks during rework?


Its fine 0.8mm point supports accurate solder deposition and reduces thermal spread, assisting precise rework and measurement-sensitive operations.

관련된 링크들