Festo Shock Absorber, DYEF-G8-M10-Y1-F1A, 1 mm Body Length, M10 Thread Size

Subtotal (1 unit)*

₩59,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
350-849
제조사 부품 번호:
DYEF-G8-M10-Y1-F1A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Size

M10

Product Type

Shock Absorber

Stroke Length

1mm

Series

DYEF

Thread Standard

M

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8131074

COO (Country of Origin):
CN
The Festo shock absorber is engineered for precision and durability in various mechanical applications. With its attractive M10 size and a stroke of just 1 mm, it ensures a responsive and reliable performance in demanding environments. Designed to enhance operational efficiency, it employs elastic cushioning rings at both ends, effectively managing impact forces and contributing to the longevity of your equipment. Its versatile mounting position offers flexibility, allowing seamless integration into existing setups. The materials used are compliant with RoHS standards, ensuring environmentally friendly manufacturing without compromising on quality.

Employs elastic cushioning for minimized impact forces

Constructed from high-alloy steel for enhanced durability

Utilizes NBR seals for superior sealing performance

Optional mounting positions increase installation flexibility

Corrosion resistance class CRC 2 provides moderate protection against corrosion

관련된 링크들