Festo Shock Absorber, DYEF-G8-M10-Y1F, 3.7 mm Body Length, M10 Thread Size
- RS 제품 번호:
- 343-646
- 제조사 부품 번호:
- DYEF-G8-M10-Y1F
- 제조업체:
- Festo
Subtotal (1 unit)*
₩77,820.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩77,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 343-646
- 제조사 부품 번호:
- DYEF-G8-M10-Y1F
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Thread Size | M10 | |
| Product Type | Shock Absorber | |
| Stroke Length | 3.7mm | |
| Series | DYEF | |
| Thread Standard | M | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8160238 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Thread Size M10 | ||
Product Type Shock Absorber | ||
Stroke Length 3.7mm | ||
Series DYEF | ||
Thread Standard M | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8160238 | ||
- COO (Country of Origin):
- DE
The Festo Shock absorber offers precise control and effective impact management, designed specifically for demanding environments. With an optimised cushioning system, it ensures low wear and tear, significantly prolonging service life. This component features elastic cushioning rings at both ends, allowing for smooth operation and enhanced shock dampening. Its adaptability to various mounting positions makes it a versatile choice suitable for numerous applications. Crafted from high-alloy steel, this product remains rugged yet lightweight, making it ideal for dynamic operations. The product is also compliant with RoHS standards, assuring environmentally conscious use.
Optimised elastic cushioning system for reduced wear and smooth operation
Lightweight design facilitates easy installation without compromising strength
Robust construction from high alloy steel enhances durability
Versatile mounting positions offer increased installation flexibility
Conforms to RoHS for environmentally friendly practices
관련된 링크들
- Festo Shock Absorber, DYEF-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-S-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-G8-S-M10-Y1, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-G8-M10-Y1, 41 mm Body Length, 42.8mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-M10-Y1F, 3.7 mm Body Length, 3.7 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-G8-M10-Y1-F1A, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-M4-Y1, 900 μm Body Length, 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-M16-Y1, 1.3 mm Body Length, 1.3 mm Body Length, M16 Thread Size