Festo Shock Absorber, DYEF-G8-M4-Y1-F1A, 900 μm Body Length, M4 Thread Size

Subtotal (1 unit)*

₩42,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
344-073
제조사 부품 번호:
DYEF-G8-M4-Y1-F1A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Size

M4

Product Type

Shock Absorber

Stroke Length

900μm

Series

DYEF

Thread Standard

M

Minimum Operating Temperature

-10°C

Standards/Approvals

No

Maximum Operating Temperature

60°C

Model Number

8131070

COO (Country of Origin):
CN
The Festo Shock Absorber is expertly designed for precise motion control and effective vibration damping. Ideal for dynamic applications, it boasts a robust construction made of high alloy steel, ensuring longevity under various operating conditions. With its compact size and elastic cushioning design, this model expertly manages energy absorption while maintaining performance across diverse environments. Whether deployed in automation or robotics, this component promises superior operation under varying loads and impact speeds, reflecting the dedication to quality that festo is known for.

Elastic cushioning rings at both ends enhance shock absorption

RoHS compliant materials promote eco friendliness

High alloy steel housing ensures durability in tough conditions

Optional mounting position allows for flexibility in setup

Max. energy consumption per stroke is minimal to optimize efficiency

관련된 링크들