Festo Shock Absorber, DYEF-G8-S-M4-Y1, 900 μm Body Length, M4 Thread Size
- RS 제품 번호:
- 342-108
- 제조사 부품 번호:
- DYEF-G8-S-M4-Y1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩36,980.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 342-108
- 제조사 부품 번호:
- DYEF-G8-S-M4-Y1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M4 | |
| Stroke Length | 900μm | |
| Thread Standard | M | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8159470 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Shock Absorber | ||
Thread Size M4 | ||
Stroke Length 900μm | ||
Thread Standard M | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8159470 | ||
- COO (Country of Origin):
- CN
The Festo Shock Absorber is designed to deliver optimal performance with exceptional reliability in diverse operating conditions. Engineered to accommodate various mounting positions, it ensures flexibility for installation in multiple applications. With an impressive stroke length of 0.9 mm and a maximum impact speed of 0.8 m/s, it provides efficient cushioning thanks to its elastic rings and pads. This product is ideal for users seeking a reliable solution for managing energy consumption and operational wear in their machines.
Offers elastic cushioning for peak impact absorption
Complies with strict RoHS environmental standards
Constructed from high alloy steel for increased resilience
Lightweight design minimises overall system weight
Provides a maximum energy consumption per stroke of just 0.015 J
Allows for easy installation via a threaded sleeve
관련된 링크들
- Festo Shock Absorber, DYEF-M4-Y1, 900 μm Body Length, 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-S-M4-Y1, 900 μm Body Length, 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-G8-M4-Y1-F1A, 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-S-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-G8-M4-Y1F, 1.7 mm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-G8-M8-Y1F, 3.4 mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-M4-Y1F, 1.7 mm Body Length, 1.7 mm Body Length, M4 Thread Size