Festo Shock Absorber, DYEF-G8-M4-Y1F, 1.7 mm Body Length, M4 Thread Size
- RS 제품 번호:
- 350-851
- 제조사 부품 번호:
- DYEF-G8-M4-Y1F
- 제조업체:
- Festo
Subtotal (1 unit)*
₩73,200.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩73,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 350-851
- 제조사 부품 번호:
- DYEF-G8-M4-Y1F
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M4 | |
| Stroke Length | 1.7mm | |
| Series | DYEF | |
| Thread Standard | M | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8160234 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Shock Absorber | ||
Thread Size M4 | ||
Stroke Length 1.7mm | ||
Series DYEF | ||
Thread Standard M | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8160234 | ||
- COO (Country of Origin):
- DE
The Festo shock absorber is designed to effectively manage high-impact environments, providing optimal cushioning performance. Engineered with elastic cushioning rings and a robust metal fixed stop, this component ensures reduced stress and durability across various applications. With a compact size and lightweight design, it excels in diverse mounting positions while maintaining exceptional operational efficiency. Its advanced materials meet stringent safety standards, ensuring longevity and reliability in demanding conditions. Moreover, the shock absorber is suitable for a range of ambient temperatures, making it a versatile choice for modern industry needs.
Compact design optimizes space in installations
Elastic cushioning enhances shock absorption efficiency
Optional mounting positions for increased flexibility
Corrosion resistance ensures long-lasting performance in various environments
Lightweight construction facilitates easier handling and installation
Compatibility with diverse applications reduces the need for multiple components
관련된 링크들
- Festo Shock Absorber, DYEF-M4-Y1, 900 μm Body Length, 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-G8-S-M4-Y1, 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-S-M4-Y1, 900 μm Body Length, 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-M4-Y1F, 1.7 mm Body Length, 1.7 mm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-G8-M4-Y1, 22 mm Body Length, 22.9mm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-M12-Y1F, 4.2 mm Body Length, 4.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber, DYEF-M8-Y1F, 3.4 mm Body Length, 3.4 mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size