Subtotal (1 unit)*
₩164,080.00
재고있음
- 추가로 2026년 11월 23일 부터 59 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩164,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-8690
- 제조사 부품 번호:
- QA/8050/00
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Cylinder Seal Kit | |
| Sub Type | Service Kit | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | VDMA 24562, NFE 49-003-1, ISO 6431 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Cylinder Seal Kit | ||
Sub Type Service Kit | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals VDMA 24562, NFE 49-003-1, ISO 6431 | ||
제외
- COO (Country of Origin):
- DE
IMI Norgren Complete Cylinder Seal Kit For VDMA Profile Cylinder, 50mm Diameter - PRA 182000 Series - QA/8050/00
Keep your pneumatic profile cylinder running efficiently by replacing its old seals with this cylinder kit from IMI Norgren. The set comprises O-rings, piston seals and grease to make it quick and easy to maintain or upgrade your equipment. The O-rings are made from NBR (nitrile butadiene rubber), which is resistant to chemicals and solvents, so can be relied on in harsh conditions. It also keeps the cylinder air-tight by preventing leaks. The piston seals keep the piston rigid against the cylinder bore so it doesn't come loose under pressure.
Features & Benefits
• Grease prevents friction and reduces machine wear so seals last longer
• Polyurethane piston seals are thermal-resistant to withstand harsh temperatures
Applications
• Gas plants
• Marine industry
• Agricultural equipment
• Medical technology
How do I replace old cylinder seals with this new kit?
First loosen all nuts to disassemble the cylinder and then gently remove the old seals. Clean the area thoroughly and lightly grease it and the replacement seals. Insert the new seals where required to keep your cylinder working efficiently.
관련된 링크들
- Norgren Service Kit
- Norgren Service Kit Nitrile Butadiene Rubber, Anodised Aluminium, Stainless Steel
- Norgren Service Kit Stainless Steel, Nitrile Butadiene Rubber, Anodised Aluminium
- Norgren Service Kit Anodised Aluminium, Nitrile Butadiene Rubber, Stainless Steel
- Norgren Seal Kit Stainless Steel, Nitrile Butadiene Rubber, Anodised Aluminium
- Norgren Cylinder Seal Kit Anodised Aluminium, Stainless Steel, Nitrile Butadiene Rubber
- Norgren Nitrile Rubber (NBR)
- Norgren Service Kit for QM