Norgren Service Kit Anodised Aluminium, Nitrile Rubber, Stainless Steel

대량 구매 할인 받기

5개 더 담고 ₩27,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩275,080.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
절감
1 - 4₩275,080.00-
5 - 9₩269,580.00₩27,500.00
10 +₩264,060.00₩110,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-0712
제조사 부품 번호:
QA/8100/00
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Material

Anodised Aluminium, Nitrile Rubber, Stainless Steel

Product Type

Cylinder Seal Kit

Sub Type

Service Kit

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

제외

COO (Country of Origin):
DE

IMI Norgren Cylinder Seal Kit, 100mm Diameter - QA/8100 Series - QA/8100/00


Maintain optimal working conditions in your pneumatic system using this cylinder seal kit from IMI Norgren. It comes with piston rod seals and O-rings in different sizes so you can easily replace the old seals. This helps minimise the risk of breakdowns and prolongs the service life of your equipment. You can use it with cylinders that have a bore size of 100mm, making it suitable for medium to large equipment you'd expect to find in production and packaging facilities.

Features & Benefits


• PUR piston rod seals have thermal resistance to withstand extreme conditions

• NBR O-rings offer resistance to solvents and chemicals for safe use in demanding operations

Applications


• Medical and dental equipment

• Oil and gas industry

• Hydraulic machinery

• Food production and packaging

What type of pneumatic cylinders can I use this seal kit with?


This seal kit is compatible with pneumatic cylinders from the PRA/181000/M, PRA/182000/M and RA/8000 ranges, making it a versatile option.

When should I replace the seals in my pneumatic cylinder?


You should replace the seals in your pneumatic cylinder if you notice they are worn or damaged. It's advisable to set an inspection schedule to monitor the state of your cylinder seals.

관련된 링크들