Norgren Cylinder Seal Kit Anodised Aluminium, Stainless Steel, Nitrile Rubber

대량 구매 할인 받기

5개 더 담고 ₩25,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩256,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩256,780.00-
5 - 9₩251,620.00₩25,800.00
10 +₩246,500.00₩102,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-0706
제조사 부품 번호:
QA/8080/00
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Material

Anodised Aluminium, Stainless Steel, Nitrile Rubber

Product Type

Cylinder Seal Kit

Sub Type

Cylinder Seal Kit

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

제외

COO (Country of Origin):
DE

IMI Norgren Cylinder Seal Kit, 80mm Diameter - QA/8080 Series - QA/8080/00


Upgrade your pneumatic cylinder by replacing the old seals with new ones from this cylinder seal kit from IMI Norgren. It comes with different types of piston seals and O-rings to make routine maintenance simple. The seals are compatible with cylinders from the PRA/181000/M, PRA/182000/M, and RA/8000 ranges, so you can be sure you're using the right product for your equipment. As they're made from tough PUR (polyurethane) material, the piston seals in this set can withstand extreme temperatures in industrial settings.

Features & Benefits


• O-rings are made from solvent-resistant NBR (nitrile butadiene rubber) for use in demanding environments

• Compatible with cylinders with an outer diameter of 80mm for medium-sized applications

Applications


• Agricultural equipment

• Oil and gas industry

• Water treatment facilities

Why should I replace the seals in my pneumatic cylinder?


Replacing a pneumatic cylinder's seals keeps it working efficiently and prevents system downtime. It also lets you upgrade older pneumatic equipment without replacing the entire system.

How do I disassemble the cylinder to replace the seals?


To disassemble the cylinder, remove the tied rod nuts and tie screws on both sides. Carefully remove the front end cover and piston rod assembly, then separate the barrel and rear end cover.

관련된 링크들