Norgren Seal Kit Stainless Steel, Nitrile Rubber, Anodised Aluminium

대량 구매 할인 받기

5개 더 담고 ₩42,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩431,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
  • 추가로 2026년 12월 22일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩431,680.00-
5 - 9₩423,100.00₩42,900.00
10 +₩414,520.00₩171,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-0719
제조사 부품 번호:
QA/8125/00
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Material

Stainless Steel, Nitrile Rubber, Anodised Aluminium

Product Type

Cylinder Seal Kit

Sub Type

Seal Kit

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

제외

COO (Country of Origin):
DE

IMI Norgren Cylinder Seal Kit For Use With RA/8000 and RM/8000 Series, 125mm Cylinder Diameter - QA Series - QA/8125C/00


Use this cylinder seal kit from IMI Norgren to prevent compressed and filtered air from leaking out of your pistons. For versatility and ease of use, the seals it contains are compatible with cylinders in the RA/8000 and RM/8000 series. You can quickly replace old seals with these new ones by removing the piston rod from the barrel, separating it from the rear end cover and fitting the new seals in place. Before installation, you'll need to clean your existing equipment and apply a thin layer of grease lubricant to the seals to ensure optimal performance.

Features & Benefits


• Tightening torque range between 40 and 54Nm ensures a secure fit

• Fits cylinder diameters of 125mm for compatibility with medium-sized units

Applications


• Automotive manufacturing

• Industrial engines and motors

• Factory assembly lines

What's a piston rod?


A piston rod is a piece of hydraulic machinery that delivers power to equipment. It moves up and down inside a cylinder to force air through the tube. Sealing rings like these are an essential component of every piston rod because they prevent the air from leaking, helping to reduce the risk of equipment damage or energy waste.

관련된 링크들