Norgren Service Kit Stainless Steel, Nitrile Rubber, Anodised Aluminium
- RS 제품 번호:
- 218-0720
- 제조사 부품 번호:
- QA/8160/00
- 제조업체:
- Norgren
대량 구매 할인 받기
5개 더 담고 ₩72,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩719,660.00
일시적 품절
- 2026년 11월 24일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩719,660.00 | - |
| 5 - 9 | ₩705,240.00 | ₩72,100.00 |
| 10 + | ₩690,840.00 | ₩288,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-0720
- 제조사 부품 번호:
- QA/8160/00
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Material | Stainless Steel, Nitrile Rubber, Anodised Aluminium | |
| Product Type | Cylinder Seal Kit | |
| Sub Type | Service Kit | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Material Stainless Steel, Nitrile Rubber, Anodised Aluminium | ||
Product Type Cylinder Seal Kit | ||
Sub Type Service Kit | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
IMI Norgren Cylinder Seal Kit, 160mm Diameter - QA Series - QA/8160D/00
Want to keep your pneumatic cylinder in good working condition? Replace worn seals with this cylinder seal kit from IMI Norgren. It includes replacement piston seals and O-Rings to prevent machine breakdown and keep your cylinder operating efficiently. The durable PUR (polyurethane) seals are resistant to wear and tear for use in harsh applications. This kit is compatible with large cylinders with a diameter of 160mm, such as those used in gas plants. Use it when maintaining cylinders from thePRA/181000/M, PRA/182000/M and RA/8000 ranges.
Features & Benefits
• Comes with multiple seals for complete upgrade
• NBR (nitrile butadiene rubber) O-Rings are oil-resistant for added durability
Applications
• Marine industry
• Hydraulic equipment
• Chemical plants
How do I insert these new seals into the cylinder?
To insert the new seals, disassemble the cylinder by loosening the tie rod nuts and detaching the front end cover and piston rod assembly. Remove the old seals carefully to prevent damage to the sealing surface, then clean the area. Lightly grease the surface and the new seals and attach each seal to the compatible fitting before reassembling the cylinder.
관련된 링크들
- Norgren Service Kit Nitrile Butadiene Rubber, Anodised Aluminium, Stainless Steel
- Norgren Service Kit Anodised Aluminium, Nitrile Butadiene Rubber, Stainless Steel
- Norgren Seal Kit Stainless Steel, Nitrile Butadiene Rubber, Anodised Aluminium
- Norgren Cylinder Seal Kit Anodised Aluminium, Stainless Steel, Nitrile Butadiene Rubber
- Norgren Service Kit
- Norgren Nitrile Rubber (NBR)
- SMC Magnetically Coupled Cylinder Seal Kit Special Resin, Nitrile Butadiene Rubber
- SMC Seal Kit for Tie Rod Cylinder Urethane, Resin, Nitrile Butadiene Rubber