Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 4
- RS 제품 번호:
- 201-1497
- 제조사 부품 번호:
- XPSUEP34AC
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩451,100.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩451,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-1497
- 제조사 부품 번호:
- XPSUEP34AC
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Safety Relay | |
| Safety Contacts | 5 | |
| Contact Configuration | 2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Mount Type | DIN Rail | |
| Series | XPSU | |
| Power Consumption | 2W | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Current | 5A | |
| Length | 100mm | |
| Height | 120mm | |
| Width | 22.5mm | |
| Safety Category | PLe Category 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 240V ac/dc, 48V ac/dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Safety Relay | ||
Safety Contacts 5 | ||
Contact Configuration 2 NC | ||
Number of Auxiliary Contacts 4 | ||
Mount Type DIN Rail | ||
Series XPSU | ||
Power Consumption 2W | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Contact Current 5A | ||
Length 100mm | ||
Height 120mm | ||
Width 22.5mm | ||
Safety Category PLe Category 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 240V ac/dc, 48V ac/dc | ||
Schneider Electric Preventa Range of Safety Relays - XPS Universal Range
The XPSUEP range of safety modules have been created and designed to extend the number of safety output contacts for the XPS Universal safety modules.
These modules are available in addition to base modules such as emergency stop, limit switch, two-hand control and much more. When using the XPSUAT as a base module, the configuration is used to choose whether the XPSUEP's outputs follow the XPSUAT's immediate or time delay outputs.
Features & Benefits
• 3 LEDs on the front face provide information on the monitoring circuit status
• The start input follows the host modules
• Zero safety inputs, extension bus
• 4 NO + 2 single NC safety outputs
• The connection is achieved via the base module by connector
• 1 solid-state diagnostic output with complete status information
• Removable terminal blocks for the connection type
• 16 terminals
Schneider Electric Preventa Safety Module - XPSUEP34AC
• Forms part of the Preventa Safety automation range of products#
• Predominantly used for extending the number of safety contacts
• Safety levels: Can reach PL e/category 4 for normally open relay contact conforming to ISO 13849-1, Can reach SILCL 3 for normally open relay contact conforming to IEC 62061, Can reach SIL 3 for normally open relay contact conforming to IEC 61508, Can reach PL c/category 1 for normally closed relay contact conforming to ISO 13849-1, Can reach SILCL 1 for normally closed relay contact conforming to IEC 62061 and Can reach SIL 1 for normally closed relay contact conforming to IEC 61508
• Has a rated supply voltage of 48...240 V AC/DC - 10...10 %
• Internal and electronic input protection type
• Input compatibilities are: Normally closed circuit, XC limit switch, Mechanical contact, Normally closed circuit, Antivalent pair, OSSD pair and 3-wire proximity sensors
• Power consumption:1.5W 24V DC
• Safety outputs:4 NO redundant, 2 NC single
• Conventional free air thermal current:8A
관련된 링크들
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 4
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 5 Safety Contacts, 4
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts, 2
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 8
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 1 Safety Contacts, 8
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 3 Safety Contacts, 8
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts, 8