Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 4

Subtotal (1 unit)*

₩374,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩374,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-1475
제조사 부품 번호:
XPSUEP34AP
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Safety Relay

Safety Contacts

5

Number of Auxiliary Contacts

4

Mount Type

DIN Rail

Series

XPSU

Power Consumption

6.5VA

Terminal Type

Screw

IP Rating

IP40, IP20

Time Delay

20 ms

Contact Current

5A

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Standards/Approvals

IEC 61508-4, IEC 61508-6, IEC 62061, ISO 13849-1, IEC 61508-2, IEC 61508-1, IEC 61508-3, IEC 61508-5, IEC 60947-5-1, IEC 61508-7

Maximum Operating Temperature

85°C

Length

100mm

Height

120mm

Width

22.5mm

Safety Category

PLe/Category 4 EN ISO 13849-1

Hazardous Area Certification

No

Coil Voltage

240V ac/dc, 48V ac/dc

COO (Country of Origin):
ID

Schneider Electric Preventa Range of Safety Relays - XPS Universal Range


The XPSUEP range of safety modules have been created and designed to extend the number of safety output contacts for the XPS Universal safety modules.

These modules are available in addition to base modules such as emergency stop, limit switch, two-hand control and much more. When using the XPSUAT as a base module, the configuration is used to choose whether the XPSUEP's outputs follow the XPSUAT's immediate or time delay outputs.

Features & Benefits


• 3 LEDs on the front face provide information on the monitoring circuit status

• The start input follows the host modules

• Zero safety inputs, extension bus

• 4 NO + 2 single NC safety outputs

• The connection is achieved via the base module by connector

• 1 solid-state diagnostic output with complete status information

• Removable terminal blocks for the connection type

• 16 terminals

Schneider Electric Preventa Safety Module - XPSUEP34AP


• Forms part of the Preventa Safety automation range of products#

• Predominantly used for extending the number of safety contacts

• Safety levels: Can reach PL e/category 4 for normally open relay contact conforming to ISO 13849-1, Can reach SILCL 3 for normally open relay contact conforming to IEC 62061, Can reach SIL 3 for normally open relay contact conforming to IEC 61508, Can reach PL c/category 1 for normally closed relay contact conforming to ISO 13849-1, Can reach SILCL 1 for normally closed relay contact conforming to IEC 62061 and Can reach SIL 1 for normally closed relay contact conforming to IEC 61508

• Has a rated supply voltage of 48...240 V AC/DC - 10...10 %

• Internal and electronic input protection type

• Input compatibilities are: Normally closed circuit, XC limit switch, Mechanical contact, Normally closed circuit, Antivalent pair, OSSD pair and 3-wire proximity sensors

• Power consumption:1.5W 24V DC

• Safety outputs:4 NO redundant, 2 NC single

• Conventional free air thermal current:8A

관련된 링크들