Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts, 8
- RS 제품 번호:
- 201-1468
- 제조사 부품 번호:
- XPSUAB31CC
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩252,660.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2027년 1월 08일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩252,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-1468
- 제조사 부품 번호:
- XPSUAB31CC
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 8 | |
| Mount Type | DIN Rail | |
| Series | XPSU | |
| Power Consumption | 2W | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Standards/Approvals | RoHS | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Height | 120mm | |
| Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 240V ac/dc, 48V ac/dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 8 | ||
Mount Type DIN Rail | ||
Series XPSU | ||
Power Consumption 2W | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Standards/Approvals RoHS | ||
Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Height 120mm | ||
Width 22.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 240V ac/dc, 48V ac/dc | ||
- COO (Country of Origin):
- ID
Schneider Electric Preventa Range of Safety Relays - XPS Universal Range
The XPSUAB range of safety relay modules are predominantly designed to monitor two-hand control stations, used in applications such as:
• Monitoring emergency stops
• Antivalent contacts
• Guard switches
• Magnetic switches
• Proximity safety switches
• PNP sensors
• RFID safety switches
• Safety light curtains
Safety relays with a clever design that allows the monitoring of dangerous operations, to initiate a dangerous movement both operators must be activated within an interval of 0.5 seconds which is referred to as synchronous activation. If one of the two pushbuttons is released during a dangerous operation, the control sequence is automatically cancelled. Users can resume the dangerous operation through both pushbuttons returning to their initial position and reactivating them within the required time interval.
Features & Benefits
• Automatic, manual and monitored starts
• Type 4 light curtains conforming to IEC 61496-1 which have solid-state safety outputs with test function
• These functions are selected, and the start function can be configured by selector switches on the front face.
• A solid-state diagnostic output with complete status information facilitates maintenance.
• 6 LEDs on the front face provide information on the monitoring circuit status
• 1 safety input
• 2 On/Off control outputs which are configurable pulsed
• 1 single safety changeover output
• Removable terminal blocks for the connection type
Schneider Electric Preventa Safety Module - XPSUAB31CC
• Safety module levels for the relay include: Can reach PL c/category 1 conforming to ISO 13849-1, Can reach SILCL 1 conforming to IEC 62061 and Can reach SIL 1 conforming to IEC 61508
• NC pair, PNP pair, Antivalent pair and OSSD pair electrical circuit type
• Forms part of the preventa safety automation range of products
• This relay has a rated supply voltage of 48...240 V AC/DC - 10...10 %
• The device has an internal and electronic input protection type
• Minimum output current : 10 mA for relay output
• Minimum output voltage : 15 V for relay output
• Ambient air temperature for operation : -25 to 55 °C
관련된 링크들
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 1 Safety Contacts, 8
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 2 Safety Contacts, 8
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 4
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts, 2
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 8
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 3 Safety Contacts, 8
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 1 Safety Contacts, 8