Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 8
- RS 제품 번호:
- 201-1487
- 제조사 부품 번호:
- XPSUAK32AC
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩490,540.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩490,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-1487
- 제조사 부품 번호:
- XPSUAK32AC
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Safety Relay | |
| Safety Contacts | 5 | |
| Contact Configuration | 2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Mount Type | DIN Rail | |
| Series | XPSU | |
| Power Consumption | 3W | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Switching AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Height | 120mm | |
| Width | 22.5mm | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Safety Category | PLe Category 4 | |
| Coil Voltage | 240V ac/dc, 48V ac/dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Safety Relay | ||
Safety Contacts 5 | ||
Contact Configuration 2 NC | ||
Number of Auxiliary Contacts 8 | ||
Mount Type DIN Rail | ||
Series XPSU | ||
Power Consumption 3W | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Switching AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Height 120mm | ||
Width 22.5mm | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Safety Category PLe Category 4 | ||
Coil Voltage 240V ac/dc, 48V ac/dc | ||
Schneider Electric Preventa Range of Safety Relays - XPS Universal Range
The XPSUAK range of safety relay modules is used for providing protection for both the user and the machine through immediately stopping the dangerous movement when instructed to do so from the user or if there is the detection of a problem within the safety circuit. These types of safety relays are predominantly used for monitoring applications such as:
• Monitoring Emergency stop circuits
• Switches activated by protection devices
• Mechanical guard switches
• Magnetic switch with antivalent or 2 NC contacts
• Proximity safety switch with antivalent contacts
• Sensor Pair
• 1 PNP + NPN sensor
• RFID safety switch
• Type 4 light curtains
• 4-wire sensing mats or edges
Features & Benefits
• Functions can be configured by selector switches on the front face
• A solid-state diagnostic output with complete status information facilitates maintenance
• To monitor a higher number of antivalent contacts using this safety module, the antivalent contacts can be connected with a NC in series and NO in parallel
• 6 LEDs on the front face provide information on the monitoring circuit status
• 20 terminals with a safe expansion connection
• Removable terminal blocks for the connection type
• Automatic, manual and monitored starts
• 2 safety inputs with 2 NO + 1 NO outputs
• The control outputs are 3NO/OFF - configurable pulsed outputs
Schneider Electric Preventa Safety Module - XPSUAK32AC
• Safety levels for the relay include: Can reach PL e/category 4 for normally open relay contact conforming to ISO 13849-1, Can reach SILCL 3 for normally open relay contact conforming to IEC 62061, Can reach SIL 3 for normally open relay contact conforming to IEC 61508, Can reach PL c/category 1 for normally closed relay contact conforming to ISO 13849-1, Can reach SILCL 1 for normally closed relay contact conforming to IEC 62061 and Can reach SIL 1 for normally closed relay contact conforming to IEC 61508
• NC pair, PNP pair, Antivalent pair and OSSD pair electrical circuit type
• Forms part of the preventa safety automation range of products
• This relay has a rated supply voltage of 48...240 V AC/DC - 10...10 %
• The device has an internal and electronic input protection type
• Associated fuse rating: 10A gG for NO relay output circuit
• Conventional free air thermal current: 8A
• Maximum line resistance: 60O
관련된 링크들
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 3 Safety Contacts, 8
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 5 Safety Contacts, 4
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 4
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts, 2
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 3 Safety Contacts, 8
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 1 Safety Contacts, 8
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts, 8