SICK TR4 Safety Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

₩512,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩512,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4388
제조사 부품 번호:
TR4-SBU02CB
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Lock Style

RFID

Actuator Included

Yes

Safety Contacts

2 safe outputs

Housing Material

Valox

Series

TR4

Contact AC Voltage

230V ac

IP Rating

IP69K, IP67

Switch Contact Current

200mA

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529

Length

67.1mm

Number of Head Directions

5

Width

30.4mm

COO (Country of Origin):
DO

SICK TR4 Series Safety Switch, IP67, 2 Safe Outputs - TR4-SBU02CB


This safety switch is a non-contact RFID device designed to monitor access points in industrial systems. It provides two safe semiconductor outputs for machine safeguarding and supports series wiring with diagnostic capability. The unit operates from a 24V DC supply and is intended for environments requiring robust ingress protection and secure actuator coding.

Features and Benefits:


• SIL3 safety integrity for high-risk applications
• PL e Category 4 offering TOP performance level
• Self-monitoring OSSD outputs for fault detection
• IP69K protection for high-pressure washdown environments
• High-temperature operation up to 70°C for hot conditions

Applications


• Suitable for food processing areas requiring washdown
• Ideal for machine-guard interlocks with diagnostics
• Used for robotic cell perimeter safety monitoring
• Can be used for conveyor access point protection

What supply voltage range does it accept?


It accepts 24V DC with an operating window of 20.4V DC to 26.4V DC.

How does it indicate operational status?


Built-in LEDs provide visible status and diagnostic information.

What are the electrical output characteristics?


Outputs are self-monitoring semiconductor OSSDs with ≤200mA output current.

How long is the expected mission time for safety validation?


The specified mission time for safety-related calculations is 20 years.

What mechanical stresses can it withstand?


It is vibration rated to 10Hz to 55Hz at 3.5mm and shock rated to 30g for 11 ms.

관련된 링크들