SICK STR1 Safety Switch, RFID Actuator Included, Vistal

Subtotal (1 unit)*

₩354,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩354,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4291
제조사 부품 번호:
STR1-SAMM10P5
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Lock Style

RFID

Actuator Included

Yes

Safety Contacts

1

Housing Material

Vistal

Series

STR1

IP Rating

IP67, IP69K

Switch Contact Current

100mA

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60529

Width

40mm

Depth

26mm

Length

18mm

Number of Head Directions

5

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, 24V DC Supply Voltage, IP67 - STR1-SAMM10P5


This Compact RFID safety switch provides non-contact interlock monitoring for industrial guarding and access points, using RFID sensor technology with an actuator included. It operates from a 24V DC supply and delivers self-monitoring semiconductor safety outputs suitable for safety-related control. The unit is designed for demanding environments with high ingress protection and extended ambient temperature capability and includes Visual status LEDs and diagnostic signalling for straightforward integration.

Features and Benefits:


• SIL 3 safety integrity level for high-risk reduction
• Category 4 performance level PL e for machine safety
• Two safe OSSD outputs with ≤100mA output current
• Cable connection with 10m factory-fitted cable length
• Active sensing on three surfaces for flexible approach

Applications


• Suitable for guarding doors on automated production lines
• Ideal for integration into safety control architectures
• Used with access points requiring non-contact monitoring
• Can be used for machinery with defined diagnostic needs

What electrical voltages does it accept?


It is powered by 24V DC (19.2V to 28.8V) and has contact ratings compatible with 230V AC and 24V DC.

How does the device indicate status and faults?


Status is shown via onboard LEDs and diagnostic indicators with self-monitoring outputs that switch to a safe state on fault.

What environmental protections are provided?


The housing meets IP67 and IP69K ingress ratings and withstands operating temperatures from -30°C to +70°C.

How is the actuator arranged and certified for safety?


An actuator is supplied, the sensor uses RFID coding at a low coding level, and safety classification meets EN ISO 13849 Category 4 and EN IEC 61508 SIL 3.

관련된 링크들