SICK STR1 Safety Switch Actuator Included, Vistal
- RS 제품 번호:
- 285-4287
- 제조사 부품 번호:
- STR1-SAFF0AC8
- 제조업체:
- SICK
Subtotal (1 unit)*
₩364,020.00
제조사가 재고 비축중
- 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩364,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4287
- 제조사 부품 번호:
- STR1-SAFF0AC8
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 100mA | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Number of Head Directions | 5 | |
| Length | 18mm | |
| Depth | 26mm | |
| Standards/Approvals | CE | |
| Width | 40mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Vistal | ||
Series STR1 | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 100mA | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Number of Head Directions 5 | ||
Length 18mm | ||
Depth 26mm | ||
Standards/Approvals CE | ||
Width 40mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Switch, IP67, Vistal Housing - STR1-SAFF0AC8
This safety switch is a non-contact RFID sensor designed to monitor guarded access points in industrial settings. It provides functional safety outputs with self-monitoring semiconductor outputs and auxiliary switching for complementary signalling. The unit is suitable for installations requiring immunity to moisture and high-pressure cleaning, and operates within a wide ambient temperature range for demanding production environments.
Features and Benefits:
• SIL3 safety integrity for high-risk applications
• PLe Category 4 meeting strict performance requirements
• Two safe semiconductor outputs with ≤100mA output current
• Active sensing on three surfaces enabling multi-directional actuation
• IP69K protection allowing high-pressure washdown resistance
• PLe Category 4 meeting strict performance requirements
• Two safe semiconductor outputs with ≤100mA output current
• Active sensing on three surfaces enabling multi-directional actuation
• IP69K protection allowing high-pressure washdown resistance
Applications
• Suitable for machine-guard monitoring in manufacturing plants
• Ideal for food-industry washdown environments requiring IP69K
• Used with safety controllers for series-connection topologies
• Can be used for access control on automated packaging lines
• Ideal for food-industry washdown environments requiring IP69K
• Used with safety controllers for series-connection topologies
• Can be used for access control on automated packaging lines
What supply voltage range does it accept?
It accepts 24V DC within a supply tolerance of 19.2V DC to 28.8V DC.
How are diagnostics and series connection handled?
Diagnostics-capable series connection is available via the Flexi Loop and non-diagnostic connection via a T-connector.
What environmental ratings apply to the enclosure?
The housing is rated IP67 and additionally IP69K for protection against dust, immersion and high-pressure cleaning.
What indicators assist with status and fault diagnosis?
LED displays provide status indication and a diagnostics indicator conveys fault conditions.
How long is the mission time and what is the PFHD value?
The mission time is 20 years and the PFHD is 5.1 x 10⁻⁹.
관련된 링크들
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Safety Switch, RFID Actuator Included, Vistal
- SICK STR1 Safety Interlock Switch, RFID Actuator Included, Vistal
- SICK STR1 Safety Switch, RFID Actuator Included, Vistal, Electronic
- SICK STR1 Safety Switch, RFID, Vistal
- SICK STR1 Safety Interlock Switch, RFID, Vistal
- SICK RE21 Safety Switch Actuator Included, Vistal, Magnet