SICK STR1 Safety Switch Actuator Included, Vistal

Subtotal (1 unit)*

₩364,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩364,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4286
제조사 부품 번호:
STR1-SAFF0AC5
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Switch Contact Current

100mA

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529

Width

40mm

Length

18mm

Number of Head Directions

5

Depth

26mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, IP67, Vistal housing - STR1-SAFF0AC5


This safety switch is a non-contact RFID sensor designed to monitor access points in industrial automation. It provides two safety outputs with a complementary auxiliary contact, operates from a 24V DC supply, and features multi-directional actuation for flexible installation. The unit is intended for integration with safety controllers and supports series connection with diagnostic capability, delivering controlled safe states when faults are detected.

Features and Benefits:


• SIL3 safety integrity enabling use in high-risk applications
• 2 safe outputs with self-monitoring semiconductor outputs
• Assured on/off distances of 14mm and 28mm ensuring defined detection
• IP69K and IP67 protection for washdown and dusty environments
• Operating temperature range -30 to 70°C for harsh ambient conditions

Applications


• Suitable for use with Flexi Loop safety controllers
• Ideal for safeguarding machine guards and access doors
• Used with safety relays for monitored stop functions
• Can be used in washdown production and food lines
• Used where Compact non-contact actuation is required

What connection options are available for integrating into a control system?


It uses a 0.2m cable with an M12 5-pin plug and supports long cables up to 200m.

How does the device indicate status and diagnostics?


Built-in LEDs provide status display and diagnostic indication.

What mechanical durability can be expected against vibration and shock?


It withstands 10Hz to 55Hz vibration at 1mm and shock at 30g, 11 ms.

What electrical limits apply to the auxiliary contact and outputs?


The auxiliary contact is non-safe and the outputs permit up to 100mA with contact voltages of 230V AC and 24V DC.

관련된 링크들