Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- RS 제품 번호:
- 153-266
- 제조사 부품 번호:
- 3SE5322-3SD23
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,214,780.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,214,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-266
- 제조사 부품 번호:
- 3SE5322-3SD23
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | 3SE5 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP67, IP66 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 250V | |
| Standards/Approvals | CCC, UKCA, CE, cULus, EAC, TUV | |
| Hazardous Area Certification | No | |
| Depth | 43.8mm | |
| Width | 54mm | |
| Mechanical Life | 1000000Cycles | |
| Length | 185mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series 3SE5 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP67, IP66 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 250V | ||
Standards/Approvals CCC, UKCA, CE, cULus, EAC, TUV | ||
Hazardous Area Certification No | ||
Depth 43.8mm | ||
Width 54mm | ||
Mechanical Life 1000000Cycles | ||
Length 185mm | ||
- COO (Country of Origin):
- DE
The Siemens mechanical safety switch with tumbler design is engineered to ensure robust protection in various applications. With a locking force of 1300 N and the capacity to accommodate five directions of approach, it provides unparalleled flexibility. It features a spring-locked mechanism with a convenient auxiliary release located on the front, allowing for straightforward operation. The dual NC and NO monitoring actuators enhance security, while an intuitive LED display signals operational status. Constructed from durable plastic and boasting an impressive mechanical service life of 1, 000, 000 cycles, this switch is not only reliable but also resilient against harsh environmental conditions, with an IP66/IP67 protection class. The ability to operate within wide temperature ranges further affirms its suitability for demanding settings.
Robust design for diverse industrial environments
Positive opening ensures compliance with safety standards
Multiple actuator options for enhanced adaptability
LED display provides quick operational status feedback
High shock resistance ensures durability during operation
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP69, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65