Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66

Subtotal (1 unit)*

₩1,016,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,016,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-086
제조사 부품 번호:
3SE5322-2SD22
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP66

Terminal Type

Screw

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

250V

Hazardous Area Certification

No

Standards/Approvals

EAC, CE, cULus, UKCA, TUV, CCC

Depth

43.8mm

Width

54mm

Mechanical Life

1000000Cycles

Length

185mm

COO (Country of Origin):
DE
The Siemens mechanical safety switch with tumbler offers robust performance and exceptional safety features. Designed for various industrial applications, it provides a locking force of 1300 N across five directions of approach, ensuring comprehensive protection. The switch is spring-locked and boasts an auxiliary release function conveniently located at the front. Its durable construction, featuring a plastic enclosure, provides reliable operation even in challenging environments. Additionally, this model is equipped with dual NC and NO monitoring actuators, allowing for effective safety monitoring at all times. The integrated LED display facilitates real-time status updates in yellow and green, enhancing operational awareness. Extensively tested for mechanical service life, this safety switch stands out for its guaranteed longevity and dependability.

Exceptional locking force ensures enhanced safety

Spring-actuated lock mechanism guarantees reliable operation

Auxiliary release function allows quick access

Suitable for diverse industrial settings

LED display provides clear status indicators

관련된 링크들