Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- RS 제품 번호:
- 153-201
- 제조사 부품 번호:
- 3SE5322-0SD22
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,122,240.00
제조사가 재고 비축중
- 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,122,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-201
- 제조사 부품 번호:
- 3SE5322-0SD22
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Safety Enabling Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 250V | |
| Standards/Approvals | cULus, TUV, EAC, CE, UKCA, CCC | |
| Hazardous Area Certification | No | |
| Depth | 43.8mm | |
| Mechanical Life | 1000000Cycles | |
| Length | 185mm | |
| Width | 54mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Safety Enabling Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 250V | ||
Standards/Approvals cULus, TUV, EAC, CE, UKCA, CCC | ||
Hazardous Area Certification No | ||
Depth 43.8mm | ||
Mechanical Life 1000000Cycles | ||
Length 185mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens safety position switch with tumbler is designed for exceptional reliability in industrial applications. Engineered to endure rigorous conditions, it boasts a robust locking force of 1300 N and accommodates five directions of approach, ensuring flexibility in installation. With a thorough design incorporating a spring-lock mechanism and an auxiliary release, this switch prioritises safety without compromising on functionality. Ideal for environments requiring stringent safety protocols, it is compatible with a range of actuators, allowing seamless integration into existing systems. The device's impressive mechanical service life of up to 1, 000, 000 cycles underscores its durability, making it a prudent choice for safety-critical operations.
Positive opening design enhances operational safety
IP66/IP67 protection against dust and water
Shock resistance capabilities provide added durability
Screw terminal connections facilitate straightforward wiring
Versatile mounting position allows flexible installation options
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP69, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65