Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- RS 제품 번호:
- 153-205
- 제조사 부품 번호:
- 3SE5322-0SF23
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,156,820.00
제조사가 재고 비축중
- 2026년 11월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,156,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-205
- 제조사 부품 번호:
- 3SE5322-0SF23
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Safety Enabling Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP67, IP65 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, CCC, EAC, cULus, CE, TUV | |
| Hazardous Area Certification | No | |
| Depth | 43.8mm | |
| Length | 185mm | |
| Mechanical Life | 1000000Cycles | |
| Width | 54mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Safety Enabling Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP67, IP65 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, CCC, EAC, cULus, CE, TUV | ||
Hazardous Area Certification No | ||
Depth 43.8mm | ||
Length 185mm | ||
Mechanical Life 1000000Cycles | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens mechanical safety switch with tumbler is designed to ensure safety in various industrial applications. Featuring a robust locking force of 1300 N, this product accommodates up to five directions of approach, providing flexibility without compromising on safety. Spring-locked with an escapable release mechanism, it guarantees reliable operation even in demanding environments. With an impressive mechanical service life of up to 1, 000, 000 cycles, its constructed from durable plastic to withstand harsh conditions, while the IP65/IP67 protection class ensures resistance against dust and water ingress. This safety switch is compliant with EN ISO 14119 standards, making it a crucial addition for any safety-critical application.
Positive opening function enhances operational safety
Adaptable mounting position supports versatile installation
Strong locking mechanism with special housing design
Screw terminals ensure reliable electrical connections
Operates under extreme temperatures from -25 to +60 °C
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP69, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65