Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66

Subtotal (1 unit)*

₩1,043,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,043,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-272
제조사 부품 번호:
3SE5322-3SB23
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Enabling Switch

Series

3SE5

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP66

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Housing Material

Plastic

Contact Voltage

250V

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, TUV, CE, EAC, cULus, CCC

Hazardous Area Certification

No

Depth

43.8mm

Width

54mm

Length

185mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Siemens Safety Position Switch is designed with precision and reliability in mind, making it ideal for environments where safety is paramount. With a robust locking force of 1300 N and the ability to accommodate five different approach directions, this switch ensures maximum versatility in various applications. It is suitable for use in a range of demanding environments, effectively monitoring actuators for sturdy and dependable performance. This switch not only meets stringent safety standards but is also engineered for seamless integration into existing systems, delivering peace of mind for operators and maintenance teams alike.

Offers safety related monitoring with multiple approaches for flexibility

Designed for long lasting performance with a mechanical service life of up to 1,000,000 cycles

Optimised for harsh conditions with an IP66/IP67 enclosure rating

Features a diverse range of compatible actuators for tailored use

관련된 링크들