Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- RS 제품 번호:
- 153-082
- 제조사 부품 번호:
- 3SE5322-1SF21
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,460,940.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,460,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-082
- 제조사 부품 번호:
- 3SE5322-1SF21
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | 3SE5 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP67, IP65 | |
| Terminal Type | Screw | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, UKCA, TUV, CE, EAC, cULus | |
| Hazardous Area Certification | No | |
| Depth | 43.8mm | |
| Width | 54mm | |
| Mechanical Life | 1000000Cycles | |
| Length | 185mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series 3SE5 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP67, IP65 | ||
Terminal Type Screw | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, UKCA, TUV, CE, EAC, cULus | ||
Hazardous Area Certification No | ||
Depth 43.8mm | ||
Width 54mm | ||
Mechanical Life 1000000Cycles | ||
Length 185mm | ||
- COO (Country of Origin):
- DE
The Siemens cutting-edge safety position switch combines reliability with innovative design. Engineered with a tumbler locking mechanism, it assures a robust locking force while enabling flexibility with five approach directions. This device is perfect for various applications, providing enhanced safety in industrial environments. Its positive opening function and impressive mechanical service life of up to one million operating cycles distinguish it in the market. With features like spring-locking and front escape release, it optimises user safety and convenience. The switch operates efficiently under demanding conditions, including a wide temperature range and resistance to dust and water ingress, making it a top choice for professionals seeking durability and performance.
Enhanced safety with powerful locking mechanism
Versatile with multiple approach directions for flexibility
Reliable operation in extreme temperatures
Long service life reduces maintenance needs
Clear LED display for easy status monitoring
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP69, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65