Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65

Subtotal (1 unit)*

₩1,715,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,715,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-080
제조사 부품 번호:
3SE5322-0SJ22
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Safety Enabling Switch

Series

3SE5

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Switch Contact Current

10A

Housing Material

Plastic

Contact Voltage

115V ac

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

CE, CCC, UKCA, EN 50047, IEC 60068-2-27, cULus EAC

Width

54mm

Mechanical Life

1000000Operations

Length

185mm

Reset Type

Spring

COO (Country of Origin):
DE
The Siemens safety position switch with tumbler is engineered to provide a reliable safety solution for industrial applications. This device boasts a robust design that accommodates five approaches, ensuring versatility in various setups. With a locking force of 1300 N and a spring-lock mechanism, it guarantees a secure operation. The inclusion of an emergency release function further enhances its reliability, enabling swift response in critical situations. Crafted from durable plastic, the switch is built to withstand challenging environmental conditions, operating effectively within a temperature range of -25°C to +60°C. Designed with user safety in mind, this switch is an ideal choice for applications requiring stringent safety measures.

Secure locking mechanism with spring-actuated lock

Five directions of approach for adaptability

Emergency release options for quick access

Durable materials withstand harsh environments

High mechanical service life reduces maintenance needs

관련된 링크들