Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- RS 제품 번호:
- 153-081
- 제조사 부품 번호:
- 3SE5322-0SJ23
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,442,500.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,442,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-081
- 제조사 부품 번호:
- 3SE5322-0SJ23
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Safety Enabling Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Screw | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | TUV, CCC, cULus, EAC, UKCA, CE | |
| Depth | 43.8mm | |
| Mechanical Life | 1000000Cycles | |
| Length | 185mm | |
| Width | 54mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Safety Enabling Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP65, IP67 | ||
Terminal Type Screw | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals TUV, CCC, cULus, EAC, UKCA, CE | ||
Depth 43.8mm | ||
Mechanical Life 1000000Cycles | ||
Length 185mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens mechanical safety switch with tumbler is engineered for reliable performance in various industrial applications. Its robust design ensures a locking force of 1300 N, catering to multiple directions of approach. With spring-locked emergency and auxiliary releases, safety is paramount. The switch is compatible with a wide range of actuators tailored for diverse operational needs, making it an ideal choice for safeguarding machinery. Developed with advanced features, it boasts a long mechanical service life and significant resistance to environmental challenges, ensuring durability and consistent functionality across varying ambient conditions.
Positive opening functionality enhances safety
Broad temperature range for diverse environments
Extensive actuator compatibility for flexible installation
IP65/IP67 rating for dust and moisture protection
High mechanical service life ensures long-term reliability
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP69, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65