uvex Uvex 2 Orange, Black Metal Free Toe Capped Unisex Safety Boots 9, EU 43 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC

Subtotal (1 pair)*

₩395,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 10일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩395,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-3749
제조사 부품 번호:
6503343
제조업체:
uvex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

uvex

Product Type

Safety Boots

Series

Uvex 2

Gender

Unisex

Size EU

43

Size UK

9

Colour

Orange, Black

Closure Type

Lace Up

Safety Toe Type

Metal Free

Size US

10

Midsole Material

Non-Metallic

Additional Safety Features

Anti-Static, Fuel Oil Resistant, Water Resistant Upper

Resistance Features

Abrasion Resistant, Anti-Static, Penetration Resistant, Slip Resistant, Water Repellent

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Dual Density Polyurethane

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR

Upper Material

Leather

제외

COO (Country of Origin):
IT

Uvex Series 2 Safety Boots, Leather, SRC Slip Resistance - 6503343


This safety boot combines a leather upper with protective, non-metallic components to serve workers in environments requiring penetration and slip protection. They are designed for use where resistance to abrasion, water exposure and static discharge is necessary while maintaining a lace-up fit for secure wear. The footwear meets current EN/ISO safety standards for industrial applications.

Features and Benefits:


• Metal-free toe provides impact protection and lighter weight
• Non-metallic midsole prevents Sharp object penetration
• Dual-density PU sole delivers abrasion resistance and cushioning
• SRC-rated outsole offers enhanced wet and oily surface grip
• Water-repellent upper reduces moisture ingress during duty

Applications


• Suitable for construction site foot traffic control
• Ideal for maintenance tasks in fuel-handling areas
• Used for warehouse operations requiring static control
• Can be used for outdoor work in wet conditions
• Appropriate for industrial settings needing penetration resistance

What electrical hazard protection does the footwear provide?


It features anti-static properties to reduce accumulation of electrostatic charge during use.

How does the sole cope with hydrocarbon exposure?


The outsole is fuel-oil resistant to limit degradation when exposed to petroleum-based substances.

Are there multiple colour and size options available?


The specification lists Orange and black colourways and includes EU 43 sizing corresponding to UK 9.

What closure system ensures a secure fit for different tasks?


A lace-up arrangement permits adjustable fastening for varied foot shapes and activity levels.

관련된 링크들