uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
271-3735
제조사 부품 번호:
6503206
제조업체:
uvex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

uvex

Product Type

Safety Boots

Series

Uvex 2

Gender

Unisex

Colour

Black, Orange

Closure Type

Lace Up

Safety Toe Type

Metal Free

Midsole Material

Non-Metallic

Resistance Features

Penetration Resistant, Slip Resistant

Additional Safety Features

Anti-Static, Fuel Oil Resistant, Water Resistant Upper

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR

Sole Material

Dual Density Polyurethane

제외

COO (Country of Origin):
IT

Uvex Series 2 Safety Boots, Black, Leather - 6503206


This safety boot is designed to protect workers in demanding environments where puncture, slip and static hazards exist. Constructed with a leather upper and a metal-free protective toe, they offer a balance of impact protection and reduced weight. The footwear integrates oil-resistant and water-repellent properties for moderate exposure to contaminants and damp conditions while maintaining general workplace mobility.

Features and Benefits:


• Penetration-resistant midsole provides underfoot protection and confidence
• SRC-rated outsole reduces slip risk on varied surfaces
• Non-metallic midsole permits workplace metal-free protocols
• Dual-density polyurethane sole delivers cushioning and durability
• Anti-static feature manages electrostatic discharge in sensitive areas

Applications


• Suitable for construction sites with puncture hazards
• Ideal for manufacturing plants requiring metal-free footwear
• Used for outdoor maintenance in damp conditions
• Can be used in logistics where slip resistance is essential

What standards does it meet for occupational safety?


It conforms to DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR, specifying S3-level protection and associated requirements.

How is oil exposure handled by the sole?


The outsole is fuel-oil resistant, maintaining grip and material integrity when in contact with hydrocarbons.

Is the toe cap heavy steel or a lighter material?


The toe is metal-free, offering protection without incorporating steel components.

What closure system is provided for fit adjustment?


A lace-up closure allows secure adjustment and personalised fit for varied foot shapes.

관련된 링크들