uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots 14, EU 49 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC

Subtotal (1 pair)*

₩323,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩323,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-3745
제조사 부품 번호:
6503249
제조업체:
uvex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

uvex

Product Type

Safety Boots

Series

Uvex 2

Gender

Unisex

Size EU

49

Size UK

14

Colour

Black, Orange

Closure Type

Lace Up

Safety Toe Type

Metal Free

Resistance Features

Abrasion Resistant, Anti-Static, Penetration Resistant, Slip Resistant, Water Repellent

Size US

15

Midsole Material

Non-Metallic

Additional Safety Features

Anti-Static, Fuel Oil Resistant, Water Resistant Upper

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR

Sole Material

Dual Density Polyurethane

제외

COO (Country of Origin):
DE

Uvex Series 2 Safety Boots, Black, Metal-Free Midsole - 6503249


This pair of safety boots provides protective footwear for industrial environments where slip, penetration and abrasion hazards are present. Constructed with a leather upper and a water-repellent finish, it is designed for use by both women and men in settings requiring anti-static performance and resistance to fuel oil. The closure is lace‑up for an adjustable fit and the product meets current EN/ISO 20345 safety standards.

Features and Benefits:


• Dual-density polyurethane sole delivers Durable shock absorption
• Metal‑free midsole offers penetration protection without metal components
• SRC-rated outsole provides high slip resistance on varied surfaces
• Anti‑static construction reduces electrostatic build-up during use
• Water‑resistant upper resists ingress while remaining breathable

Applications


• Suitable for maintenance work in oily environments
• Ideal for warehouse handling and logistics operations
• Used for outdoor site tasks in wet conditions
• Can be used for manufacturing roles with abrasion risk
• Suitable for heavy‑duty workshop and plant access

What toe protection is provided?


The boots use a metal‑free safety toe for impact protection, eliminating metallic components.

How is corrosion from fuel exposure handled?


The outsole and upper include fuel‑oil resistant properties to reduce degradation from hydrocarbon contact.

What size conversions are available for a UK14?


The specification lists UK 14, which corresponds to EU 49 and US 15 sizing.

Are these boots suitable for static‑sensitive areas?


Yes, the anti‑static feature disperses electrostatic charge to meet workplace ESD precautions.

What standards does this footwear comply with?


The footwear conforms to DIN EN ISO 20345:2022+A1:2024 with S3L FO LG SC SR classifications.

관련된 링크들