uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots 15, EU 51 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- RS 제품 번호:
- 271-3746
- 제조사 부품 번호:
- 6503251
- 제조업체:
- uvex
Subtotal (1 pair)*
₩323,420.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩323,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-3746
- 제조사 부품 번호:
- 6503251
- 제조업체:
- uvex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 2 | |
| Gender | Unisex | |
| Size EU | 51 | |
| Size UK | 15 | |
| Closure Type | Lace Up | |
| Colour | Black, Orange | |
| Safety Toe Type | Metal Free | |
| Resistance Features | Abrasion Resistant, Anti-Static, Slip Resistant, Water Repellent | |
| Additional Safety Features | Anti-Static, Fuel Oil Resistant, Water Resistant Upper | |
| Midsole Material | Non-Metallic | |
| Size US | 16 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Dual Density Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 uvex | ||
Product Type Safety Boots | ||
Series Uvex 2 | ||
Gender Unisex | ||
Size EU 51 | ||
Size UK 15 | ||
Closure Type Lace Up | ||
Colour Black, Orange | ||
Safety Toe Type Metal Free | ||
Resistance Features Abrasion Resistant, Anti-Static, Slip Resistant, Water Repellent | ||
Additional Safety Features Anti-Static, Fuel Oil Resistant, Water Resistant Upper | ||
Midsole Material Non-Metallic | ||
Size US 16 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Dual Density Polyurethane | ||
제외
- COO (Country of Origin):
- DE
Uvex Series 2 Safety Boots, Size UK15, Metal Free Safety Toe - 6503251
This safety boot is designed as heavy-duty unisex footwear for industrial tasks where protection against impacts, slips and contaminants is required. Constructed with a leather upper and a water-repellent finish, they combine protective performance with workplace suitability for environments involving fuel exposure and variable floor conditions. The design incorporates a non-metallic midsole and a dual-density polyurethane sole to balance support and energy absorption.
Features and Benefits:
• SRC slip resistance reduces fall risk on mixed surfaces
• Metal-free toe provides impact protection without metal components
• Dual-density polyurethane sole offers shock absorption and grip
• Anti-static construction minimises electrostatic accumulation
• Fuel oil resistant outsole maintains traction where oils are present
• Metal-free toe provides impact protection without metal components
• Dual-density polyurethane sole offers shock absorption and grip
• Anti-static construction minimises electrostatic accumulation
• Fuel oil resistant outsole maintains traction where oils are present
Applications
• Suitable for maintenance work in fuel-handling areas
• Ideal for warehouse operations with varied floor coverings
• Used for outdoor site work in wet conditions
• Can be used in assembly lines sensitive to static discharge
• Recommended for heavy-duty tasks requiring size UK15 footwear
• Ideal for warehouse operations with varied floor coverings
• Used for outdoor site work in wet conditions
• Can be used in assembly lines sensitive to static discharge
• Recommended for heavy-duty tasks requiring size UK15 footwear
What standards does it meet for protective performance?
It conforms to DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR, indicating toe impact protection, penetration resistance, water-resistance features and specified slip classifications.
How does the midsole affect magnetic security screening?
The midsole is non-metallic, allowing passage through metal detectors and eliminating magnetic interference in controlled environments.
Which colours and sizing are available for specialist fitting?
The product is supplied in black and Orange finishes and is available in UK15, which corresponds to EU51.
How does the upper cope with moisture and contaminants?
The leather upper is treated to be water-repellent and provides a water-resistant barrier while resisting abrasion in demanding use.
관련된 링크들
- uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR
- uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots 12, EU 47 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- uvex Uvex 2 Orange, Black Metal Free Toe Capped Unisex Safety Boots 7, EU 41 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots 14, EU 49 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- uvex Uvex 2 Orange, Black Metal Free Toe Capped Unisex Safety Boots 9, EU 43 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots 8, EU 42 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots 4, EU 37 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- uvex Uvex 2 Orange, Black Metal Free Toe Capped Unisex Safety Boots 11, EU 46 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC