uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots 8, EU 42 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC

Subtotal (1 pair)*

₩359,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 6 개 단위 배송
  • 추가로 2026년 12월 03일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩359,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-3748
제조사 부품 번호:
6503342
제조업체:
uvex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

uvex

Product Type

Safety Boots

Series

Uvex 2

Gender

Unisex

Size EU

42

Size UK

8

Closure Type

Lace Up

Colour

Black, Orange

Safety Toe Type

Metal Free

Resistance Features

Anti-Static, Abrasion Resistant, ESD, Penetration Resistant, Slip Resistant, Water Repellent

Midsole Material

Non-Metallic

Additional Safety Features

Anti-Static, Fuel Oil Resistant, Water Resistant Upper

Size US

9

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR

Slip Resistance Rating

SRC

Sole Material

Dual Density Polyurethane

Upper Material

Leather

제외

COO (Country of Origin):
IT

Uvex Series 2 Safety Boots, Black, Metal Free Safety Toe - 6503342


This safety boot model is intended for industrial and construction environments where electrical discharge control and resistance to workplace hazards are required. It combines a leather upper with a water-repellent finish and a dual-density polyurethane sole to provide underfoot support and reduced slip risk. The design is unisex and sized to EU42/UK8 to suit a broad range of workers.

Features and Benefits:


• Anti-static property reduces build-up of electrical charge
• Non-metallic midsole offers puncture protection with reduced weight
• SRC-rated outsole delivers high traction on mixed surfaces
• Fuel-oil resistance protects against hydrocarbon exposure
• Dual-density PU sole improves cushioning and durability

Applications


• Suitable for site work with electrostatic-sensitive tasks
• Ideal for use where spillages of fuels occur
• Used for general construction requiring slip resistance
• Can be used in workshops needing penetration protection
• Suitable for maintenance roles with abrasive surfaces

What toe protection is provided?


The footwear uses a metal-free protective toe that meets protective toe requirements while remaining lightweight.

How does the sole handle oil-contaminated floors?


The outsole formulation resists fuel oil and has SRC slip performance for enhanced grip on contaminated substrates.

Is the footwear appropriate for environments requiring ESD control?


Yes, the design incorporates anti-static and ESD characteristics to limit electrostatic discharge in sensitive work areas.

What materials contribute to upper durability?


The upper is leather treated to be water-repellent and abrasion-resistant to extend service life in demanding conditions.

관련된 링크들