Ewon Cosy+ Cosy+, 4 Port Open VPN, USB, 4G, Ethernet, 3G, VPN

Subtotal (1 unit)*

₩1,798,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,798,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-0386
제조사 부품 번호:
EC7133L_00MA
제조업체:
Ewon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ewon

Product Type

Router

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V

Mount Type

Bracket

Connection Type

Open VPN, USB, 4G, Ethernet, 3G, VPN

Number of Ports

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

Cosy+

Width

43.6mm

Standards/Approvals

UKCA, CE, RoHS

Depth

99mm

Weight

217g

Height

108mm

COO (Country of Origin):
BE
The Ewon Cosy+ 4G EU is an industrial VPN gateway designed to offer secure remote access across the internet, to machines and equipment at customers sites or in the field. It is easy to maintain and has a straight forward setup that can make any machine IoT-ready in matter of minutes. The Ewon Cosy, can be remotely used to connect to the PLC using its Ethernet port or its USB interface. It consist of a embedded real-time clock for synchronization and FTP server for configuration and firmware update. It weights around 217 grams and has a operating temperature of -25°C to +60°C.

WAN Ethernet with up to 3 ports

LAN Ethernet with up to 4 ports

SD card reader

VPN security

관련된 링크들