Ewon Cosy+ Cosy, 4 Port 4G APAC

Subtotal (1 unit)*

₩2,975,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,975,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-0389
제조사 부품 번호:
EC7133M_00MA
제조업체:
Ewon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ewon

Product Type

Router

Nominal Supply Voltage

24 V

Connection Type

4G APAC

Mount Type

Bracket

Number of Ports

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

108mm

Depth

99mm

Weight

218g

Standards/Approvals

RoHS, UKCA, CE

Width

43.6mm

Series

Cosy

COO (Country of Origin):
BE
The Ewon Cosy+ 4G APAC is an industrial VPN gateway designed to offer secure remote access across the internet, to machines and equipment at customers sites or in the field. It is easy to maintain and has a straight forward setup that can make any machine IoT-ready in matter of minutes. The Ewon Cosy, can be remotely used to connect to the PLC using its Ethernet port or its USB interface. It consist of a embedded real-time clock for synchronization and FTP server for configuration and firmware update. It weights around 218 grams and has a operating temperature of -25°C to +60°C.

WAN Ethernet with up to 3 ports

LAN Ethernet with up to 4 ports

SD card reader

VPN security

관련된 링크들