Ewon Flexy Flex, Flexy, 4 Port 3G, 4G LTE

Subtotal (1 unit)*

₩623,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩623,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-0392
제조사 부품 번호:
FLB320A_00
제조업체:
Ewon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ewon

Product Type

Router

Nominal Supply Voltage

24 V

Connection Type

3G, 4G LTE

Mount Type

Bracket

Number of Ports

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Weight

218g

Depth

99mm

Height

108mm

Standards/Approvals

RoHS, UKCA, CE

Series

Flex, Flexy

Width

43.6mm

COO (Country of Origin):
BE
The Ewon Flexy extension card increase the connectivity capability of the Ewon flexy with an LTE 4G modem for Europe. Using a 4G cellular connection provides the advantages of innovation and cutting edge technology and can sometimes be the only cellular connectivity in a remote area. For remote access requirement, a simple SIM card with data plan is all that is needed to connect to the Talk2M cloud-based solution. Similarly for SCADA-like applications, secure remote VPN connectivity can also benefit from this simple SIM card without the burden of provisioning a fixed IP address on the remote site.

SMA-F female antenna connector

Operating temperature ranges from -25 °C to +60°C

It has a warranty of 3 years

관련된 링크들